LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC ULN2003G-P16-R product image
  • ULN2003G-P16-R thumbnail 1
  • ULN2003G-P16-R thumbnail 2
  • ULN2003G-P16-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC ULN2003G-P16-RRoHS

Manufacturer
UTCAsian Brands
MPN
ULN2003G-P16-R
LCSC Part #
C91443
Packaging
TSSOP-16
Customer #
Key Attributes
7CH DARLINGTON SINK DRIVER
Datasheetpdf iconUTC ULN2003G-P16-R
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1874$ 0.94
50+$ 0.1531$ 7.66
150+$ 0.1383$ 20.75
500+$ 0.12$ 60.00
3,000+$ 0.1042$ 312.60
6,000+$ 0.0992$ 595.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerUTC
PackagingTSSOP-16
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Input Current(on)0.4mA
Vce Saturation(VCE(sat))1.3V
typeBJT
Voltage - Forward(Vf)2V
Voltage - Input(Max)30V
Input Current(off)65uA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UTC ULN2003 are high-voltage, high-current darlington drivers comprised of seven NPN Darlington pairs. All units feature integral clamp diodes for switching inductive loads. Applications include relay, hammer, lamp and display (LED) drivers.

Features

AI Translation
  • Output Current (Single Output): 500mA (Max.)
  • High Sustaining Voltage Output: 50V (Min.)
  • Output Clamp Diodes
  • Inputs Compatible With Various Types Of Logic

Applications

AI Translation
  • relay
  • hammer
  • lamp
  • display (LED) drivers