LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMAJ5931B-TP product image
  • SMAJ5931B-TP thumbnail 1
  • SMAJ5931B-TP thumbnail 2
  • SMAJ5931B-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMAJ5931B-TPRoHS

Manufacturer
MPN
SMAJ5931B-TP
LCSC Part #
C914396
Packaging
SMA
Customer #
Key Attributes
DIODE ZENER 18V 1.5W SMA
Datasheetpdf iconMCC SMAJ5931B-TP
In-Stock: 5,965
5,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1492$ 0.75
50+$ 0.1279$ 6.40
150+$ 0.116$ 17.40
500+$ 0.1089$ 54.45
2,500+$ 0.1027$ 256.75
7,500+$ 0.0994$ 745.50
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSMA
Tolerance±5%
Pd - Power Dissipation1.5W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)500nA@13.7V
Impedance(Zzt)12Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)18V
Impedance(Zzk)650Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • VZ Tolerance: ±5%
  • For Surface Mount Applications
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant