MCC MMSZ4715-TP
| Manufacturer | |
| MPN | MMSZ4715-TP |
| LCSC Part # | C914352 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 500mW SOD-123 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0241 | $ 0.48 |
| 200+ | $ 0.0237 | $ 4.74 |
| 600+ | $ 0.0235 | $ 14.10 |
| 3,000+ | $ 0.0232 | $ 69.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
C914352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSZ4715-E3-08 | VISHAY | SOD-123 | 1,570 | $ 0.0634 | ||
| MMSZ5258BT1G | onsemi | SOD-123 | 15,650 | $ 0.0502 | ||
| BZT52C36Q | JSMSEMI | SOD-123 | 1,250 | $0.0174 $0.0183 | ||
| LMSZ5258BT1G | LRC | SOD-123 | 550 | $ 0.025 | ||
| MMSZ5258BT3G | onsemi | SOD-123 | 40 | $ 0.169 | ||
| MMSZ4715T1G | onsemi | SOD-123 | 1,580 | $ 0.0601 | ||
| MMSZ5258B-TP | MCC | SOD-123 | 2,700 | $ 0.0512 | ||
| MMSZ4715-G3-08 | VISHAY | SOD-123 | 0 | $ 0.0789 | ||
| MMSZ4715-E3-18 | VISHAY | SOD-123 | 0 | $ 0.0697 | ||
| MMSZ4715-G3-18 | VISHAY | SOD-123 | 0 | $ 0.079 | ||
| MMSZ4715-HF | Comchip | SOD-123 | 0 | $ 0.0718 | ||
| MMSZ36T1G | onsemi | SOD-123 | 0 | $ 0.0298 | ||
| SZMMSZ5258BT1G | onsemi | SOD-123 | 0 | $ 0.0955 | ||
| SZMMSZ5258ET1G | onsemi | SOD-123 | 0 | $ 0.0808 | ||
| SZMMSZ5258BT3G | onsemi | SOD-123 | 0 | $ 0.0436 | ||
| ACZRM5258B-HF | Comchip | SOD-123FL | 0 | $ 0.1192 | ||
| MMSZ5258B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| BZT52C36 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.039 | ||
| MMSZ5258B RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.044 | ||
| MM1Z36W | JSMSEMI | SOD-123W | 0 | $0.0167 $0.0175 |



