TI LMZ31503RUQR
| Manufacturer | |
| Mfr. Part # | LMZ31503RUQR |
| LCSC Part # | C913853 |
| Package | BQFN-47-EP(9.2x15.2) |
| Customer # | |
| Key Attributes | 3A power module in QFN package with an input voltage range of 4.5V to 14.5V |
| Description | Buck BQFN-47-EP(9.2x15.2) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | BQFN-47-EP(9.2x15.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4476 | $ 8.45 |
10+ | $ 7.2357 | $ 72.36 |
30+ | $ 6.4978 | $ 194.93 |
100+ | $ 5.8787 | $ 587.87 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$