TI SN74ACT04PWR
| Manufacturer | |
| MPN | SN74ACT04PWR |
| LCSC Part # | C913831 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74ACT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.76V~4.76V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ‘ACT04 devices contain six independent inverters. The devices perform the Boolean function Y = A.
Features
AI Translation
- VCC operation of 4.5 V to 5.5 V
- Inputs accept voltages to 5.5 V
- Max tpd of 8.5 ns at 5 V
- Inputs are TTL-voltage compatible
Applications
AI Translation
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
In-Stock: 1,261
1,261 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.395 | $ 0.40 |
| 10+ | $ 0.3121 | $ 3.12 |
| 30+ | $ 0.278 | $ 8.34 |
| 100+ | $ 0.2341 | $ 23.41 |
| 500+ | $ 0.213 | $ 106.50 |
| 1,000+ | $ 0.2016 | $ 201.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74ACT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.76V~4.76V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ‘ACT04 devices contain six independent inverters. The devices perform the Boolean function Y = A.
Features
AI Translation
- VCC operation of 4.5 V to 5.5 V
- Inputs accept voltages to 5.5 V
- Max tpd of 8.5 ns at 5 V
- Inputs are TTL-voltage compatible
Applications
AI Translation
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



