muRata ZRB18AR61E106ME01L
| Manufacturer | |
| Mfr. Part # | ZRB18AR61E106ME01L |
| LCSC Part # | C913517 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X5R 0603 |
| Description | 10uF ±20% 25V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,520 
7,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1576 | $ 0.79 |
50+ | $ 0.1222 | $ 6.11 |
150+ | $ 0.107 | $ 16.05 |
500+ | $ 0.088 | $ 44.00 |
3,000+ | $ 0.0796 | $ 238.80 |
6,000+ | $ 0.0745 | $ 447.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$