muRata BLM18SG260TZ1D
| Manufacturer | |
| MPN | BLM18SG260TZ1D |
| LCSC Part # | C913447 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 26Ω 0603 1LN |
| Datasheet | muRata BLM18SG260TZ1D |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 7mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 26Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 7mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 26Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 7,540
7,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0508 | $ 5.08 |
| 300+ | $ 0.0445 | $ 13.35 |
| 1,000+ | $ 0.0398 | $ 39.80 |
| 5,000+ | $ 0.0308 | $ 154.00 |
| 10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 7mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 26Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 7mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 26Ω@100MHz |
Help & FeedbackShow similar products (0) >
C913447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18KG260TN1D | muRata | 0603 | 62,020 | $ 0.0302 | ||
| MPZ1608S260ATAH0 | TDK | 0603 | 16,920 | $ 0.0219 | ||
| UPB160805T-260Y-N | Chilisin | 0603 | 7,900 | $ 0.0161 | ||
| BLM18KG260TZ1D | muRata | 0603 | 4,000 | $ 0.04 | ||
| BLM18SG260TN1D | muRata | 0603 | 1,540 | $ 0.0644 | ||
| BLM18KG260JH1D | muRata | 0603 | 20 | $ 0.0313 | ||
| FBMJ1608HS280NTR | Taiyo Yuden | 0603 | 10,380 | $ 0.0721 | ||
| BLM18KG260TH1D | muRata | 0603 | 0 | $ 0.0307 | ||
| MPZ1608S260ATDH5 | TDK | 0603 | 0 | $ 0.0164 | ||
| BBUP00160805260Y00 | Chilisin | 0603 | 0 | $ 0.0186 | ||
| MHC1608P260Z06BP6A0DG | INPAQ | 0603 | 0 | $ 0.0021 | ||
| WLBD1608HCU260TL | Walsin | 0603 | 0 | $ 0.0037 | ||
| UCB04-260-RC | Allied Components International | 0603 | 0 | $ 2.3197 | ||
| BBUP00160805300Y00 | Chilisin | 0603 | 0 | $ 0.015 | ||
| FBMJ1608HS280NTW | Taiyo Yuden | 0603 | 0 | $ 0.0816 | ||
| LLMCC160808T280NGR | Taiyo Yuden | 0603 | 0 | $ 0.0762 | ||
| LSMCC160808T280NGR | Taiyo Yuden | 0603 | 0 | $ 0.0305 | ||
| BLM18KN260EH1D | muRata | 0603 | 0 | $ 0.1259 |



