Ymin KCXC1602H4R7MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | KCXC1602H4R7MF |
| LCSC Part # | C913390 |
| Package | Through Hole,D6.3xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 500V TH |
| Description | 4.7uF 500V ±20% Through Hole,D6.3xL16mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D6.3xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
915 
915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1576 | $ 0.79 |
50+ | $ 0.1238 | $ 6.19 |
150+ | $ 0.1093 | $ 16.40 |
1,000+ | $ 0.0912 | $ 91.20 |
2,000+ | $ 0.0831 | $ 166.20 |
5,000+ | $ 0.0783 | $ 391.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$