Ymin KCXD1002G8R2MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | KCXD1002G8R2MF |
| LCSC Part # | C913379 |
| Package | Through Hole,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 8.2uF ±20% 400V TH |
| Description | 8.2uF 400V ±20% Through Hole,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
310 
310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1256 | $ 0.63 |
50+ | $ 0.0993 | $ 4.97 |
150+ | $ 0.0861 | $ 12.92 |
500+ | $ 0.0763 | $ 38.15 |
2,500+ | $ 0.0684 | $ 171.00 |
5,000+ | $ 0.0644 | $ 322.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$