LITEON LTST-C194KRKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C194KRKT |
| LCSC Part # | C913101 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 631nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 95.6mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra thin (0.30H mm) Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1111 | $ 0.56 |
| 50+ | $ 0.0879 | $ 4.40 |
| 150+ | $ 0.0764 | $ 11.46 |
| 500+ | $ 0.0677 | $ 33.85 |
| 2,500+ | $ 0.0607 | $ 151.75 |
| 5,000+ | $ 0.0522 | $ 261.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 631nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 95.6mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra thin (0.30H mm) Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared reflow solder process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



