LITEON LTST-S270GKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-S270GKT |
| LCSC Part # | C913078 |
| Packaging | SMD,1.6x1.2mm |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,1.6x1.2mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 10mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Side looking special for LCD backlight.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow and wave solder process.
- EIA STD package.
- I.C. compatible.
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0771 | $ 0.77 |
| 100+ | $ 0.0605 | $ 6.05 |
| 300+ | $ 0.0522 | $ 15.66 |
| 1,000+ | $ 0.0459 | $ 45.90 |
| 4,000+ | $ 0.0409 | $ 163.60 |
| 8,000+ | $ 0.0384 | $ 307.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,1.6x1.2mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 10mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Side looking special for LCD backlight.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow and wave solder process.
- EIA STD package.
- I.C. compatible.
C913078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



