LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM25FECR002 product image
  • RLM25FECR002 thumbnail 1
  • RLM25FECR002 thumbnail 2
  • RLM25FECR002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM25FECR002RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM25FECR002
LCSC Part #
C913024
Packaging
2512
Customer #
Key Attributes
RES 2mΩ ±1% 1W 2512
Datasheetpdf iconTA-I Tech RLM25FECR002
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0614$ 0.61
100+$ 0.0489$ 4.89
300+$ 0.0426$ 12.78
1,000+$ 0.0379$ 37.90
4,000+$ 0.0342$ 136.80
8,000+$ 0.0323$ 258.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)1W
Resistance2mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece