LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEGMR020 product image
  • RLP25FEGMR020 thumbnail 1
  • RLP25FEGMR020 thumbnail 2
  • RLP25FEGMR020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEGMR020RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEGMR020
LCSC Part #
C913007
Packaging
2512
Customer #
Key Attributes
RES 20mΩ ±1% 3W 2512
Datasheetpdf iconTA-I Tech RLP25FEGMR020
In-Stock: 2,220
2,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0702$ 0.70
100+$ 0.0562$ 5.62
300+$ 0.0493$ 14.79
1,000+$ 0.0441$ 44.10
4,000+$ 0.0399$ 159.60
8,000+$ 0.0378$ 302.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)3W
Resistance20mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece