TA-I Tech RL12FTNR330
| Manufacturer |
TA-I Tech
Asian Brands |
| Mfr. Part # | RL12FTNR330 |
| LCSC Part # | C912788 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 330mΩ ±1% 1206 |
| Description | 330mΩ ±1% |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,400
7,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0133 | $ 0.67 |
500+ | $ 0.0104 | $ 5.20 |
1,500+ | $ 0.0087 | $ 13.05 |
5,000+ | $ 0.0074 | $ 37.00 |
25,000+ | $ 0.0066 | $ 165.00 |
50,000+ | $ 0.0061 | $ 305.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$