LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLS12FTCR010 product image
  • RLS12FTCR010 thumbnail 1
  • RLS12FTCR010 thumbnail 2
  • RLS12FTCR010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLS12FTCR010RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLS12FTCR010
LCSC Part #
C912763
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 1W 1206
Datasheetpdf iconTA-I Tech RLS12FTCR010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0377$ 0.75
200+$ 0.03$ 6.00
600+$ 0.0257$ 15.42
4,000+$ 0.0217$ 86.80
8,000+$ 0.0195$ 156.00
20,000+$ 0.0183$ 366.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)1W
Resistance10mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece