TA-I Tech RLM12FTSMR003
| Manufacturer |
TA-I Tech
Asian Brands |
| Mfr. Part # | RLM12FTSMR003 |
| LCSC Part # | C912743 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 500mW 1206 |
| Description | 3mΩ ±1% 500mW Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0342 | $ 0.34 |
100+ | $ 0.0268 | $ 2.68 |
300+ | $ 0.0231 | $ 6.93 |
1,000+ | $ 0.0203 | $ 20.30 |
5,000+ | $ 0.0181 | $ 90.50 |
10,000+ | $ 0.017 | $ 170.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$