TA-I Tech RLM10FTSMR003
| Manufacturer |
TA-I Tech
Asian Brands |
| MPN | RLM10FTSMR003 |
| LCSC Part # | C912550 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 500mW 0805 |
| Description | 3mΩ ±1% 500mW Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,640
2,640
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0352 | $ 0.70 |
200+ | $ 0.0275 | $ 5.50 |
600+ | $ 0.0236 | $ 14.16 |
5,000+ | $ 0.0207 | $ 103.50 |
10,000+ | $ 0.0184 | $ 184.00 |
20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$