TI TPS62177DQCR
| Manufacturer | |
| MPN | TPS62177DQCR |
| LCSC Part # | C91241 |
| Packaging | WSON-10-EP(2x3) |
| Customer # | |
| Key Attributes | 28V, 0.5A Buck Converter with Sleep Mode Support |
| Description | Buck Switching Regulator IC Fixed 3.3V 1 Output 500mA WSON-10-EP(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,502
29,502
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6113 | $ 0.61 |
10+ | $ 0.5013 | $ 5.01 |
30+ | $ 0.4447 | $ 13.34 |
100+ | $ 0.3897 | $ 38.97 |
500+ | $ 0.3574 | $ 178.70 |
1,000+ | $ 0.3412 | $ 341.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$