LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RL12FTNR082 product image
  • RL12FTNR082 thumbnail 1
  • RL12FTNR082 thumbnail 2
  • RL12FTNR082 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RL12FTNR082RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RL12FTNR082
LCSC Part #
C911970
Packaging
1206
Customer #
Key Attributes
RES 82mΩ ±1% 500mW 1206
Datasheetpdf iconTA-I Tech RL12FTNR082
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0225$ 0.45
200+$ 0.0176$ 3.52
600+$ 0.0149$ 8.94
5,000+$ 0.0132$ 66.00
10,000+$ 0.0118$ 118.00
20,000+$ 0.0111$ 222.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)500mW
Resistance82mΩ
Mounting TypeSMD
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece