LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CDSOD323-T08SC product image
  • CDSOD323-T08SC thumbnail 1
  • CDSOD323-T08SC thumbnail 2
  • CDSOD323-T08SC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CDSOD323-T08SCRoHS

Manufacturer
MPN
CDSOD323-T08SC
LCSC Part #
C911384
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 8VWM 18.5VC SOD-323
Datasheetpdf iconBOURNS CDSOD323-T08SC
In-Stock: 1,044
1,044 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6004$ 0.60
10+$ 0.4885$ 4.89
30+$ 0.4333$ 13.00
100+$ 0.3765$ 37.65
500+$ 0.344$ 172.00
1,000+$ 0.3262$ 326.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingSOD-323
Clamping Voltage18.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)17A@8/20us
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown8.5V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components.

Transient Voltage Suppressor Diodes for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor series offers a choice of voltage types ranging from 3 V to 36V in a unidirectional or bidirectional configuration.

Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device meets IEC 61000 - 4 - 2 (ESD), IEC 61000 - 4 - 4 (EFT) and IEC 61000 - 4 - 5 (Surge) requirements.

Features

AI Translation
  • Lead free as standard
  • ESD protection 30 kV max.
  • Surge protection >24 A
  • Protects 1 line
  • Uni/bidirectional configuration

Applications

AI Translation
  • Computer notebooks
  • Cellular phones
  • Personal Digital Assistants (PDAs)
  • Digital cameras