muRata NFM18CC102R1C3D
| Manufacturer | |
| Mfr. Part # | NFM18CC102R1C3D |
| LCSC Part # | C91138 |
| Package | SMD-3P,1.6x0.8mm |
| Customer # | |
| Description | 1nF 300mΩ ±20% SMD-3P,1.6x0.8mm Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | SMD-3P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,350
8,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0799 | $ 0.40 |
50+ | $ 0.0636 | $ 3.18 |
150+ | $ 0.0554 | $ 8.31 |
500+ | $ 0.0493 | $ 24.65 |
2,500+ | $ 0.0393 | $ 98.25 |
4,000+ | $ 0.0368 | $ 147.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$