BOURNS CRF0805-FZ-R003ELF
| Manufacturer | |
| MPN | CRF0805-FZ-R003ELF |
| LCSC Part # | C911369 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 500mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 3mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance as low as 0.001 ohms
- High power density
- Inductance less than 5 nH
- Low thermoelectric EMF: <3 μV/℃ (CRF0805 and CRF1206); <40 μV/℃ (CRF2512)
- RoHS compliant
- AEC-Q200 compliant
Applications
AI Translation
Power Supply, Stepper Motor Driver, Input Amplifier
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.13 | $ 0.13 |
| 200+ | $ 0.0503 | $ 10.06 |
| 500+ | $ 0.0486 | $ 24.30 |
| 1,000+ | $ 0.0477 | $ 47.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 3mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance as low as 0.001 ohms
- High power density
- Inductance less than 5 nH
- Low thermoelectric EMF: <3 μV/℃ (CRF0805 and CRF1206); <40 μV/℃ (CRF2512)
- RoHS compliant
- AEC-Q200 compliant
Applications
AI Translation
Power Supply, Stepper Motor Driver, Input Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

