LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH CBM321609U121T product image
  • CBM321609U121T thumbnail 1
  • CBM321609U121T thumbnail 2
  • CBM321609U121T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH CBM321609U121TRoHS

Manufacturer
FHAsian Brands
MPN
CBM321609U121T
LCSC Part #
C91124
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 120Ω 1206 1LN
Datasheetpdf iconFH CBM321609U121T
In-Stock: 11,440
11,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0405$ 0.81
200+$ 0.0337$ 6.74
600+$ 0.0298$ 17.88
4,000+$ 0.0268$ 107.20
8,000+$ 0.0249$ 199.20
20,000+$ 0.0238$ 476.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerFH
Packaging1206
DC Resistance(DCR)35mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating4A
Impedance @ Frequency120Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Higher impedance than through-hole ferrite beads at equivalent size
  • Unique terminal electrode structure supports maximum allowable current of 6.0A
  • Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
  • High impedance and effective EMI suppression across a wide frequency range
  • EIA-compliant dimensions for automated placement with SMT equipment
  • Compatible with reflow and wave soldering

Applications

AI Translation
  • Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs