LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1206FR-073R83L product image
  • AC1206FR-073R83L thumbnail 1
  • AC1206FR-073R83L thumbnail 2
  • AC1206FR-073R83L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206FR-073R83LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206FR-073R83L
LCSC Part #
C910960
Packaging
1206
Customer #
Key Attributes
RES 3.83Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO AC1206FR-073R83L
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.71
500+$ 0.0109$ 5.45
1,500+$ 0.0091$ 13.65
5,000+$ 0.008$ 40.00
25,000+$ 0.0071$ 177.50
50,000+$ 0.0065$ 325.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance3.83Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece