LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4075BM/TR product image
  • CD4075BM/TR thumbnail 1
  • CD4075BM/TR thumbnail 2
  • CD4075BM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI CD4075BM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4075BM/TR
LCSC Part #
C910850
Packaging
SOIC-14
Customer #
Key Attributes
Logic chips with a wide power supply voltage range
Datasheetpdf iconHGSEMI CD4075BM/TR
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1595$ 0.80
50+$ 0.1273$ 6.37
150+$ 0.1136$ 17.04
500+$ 0.0964$ 48.20
2,500+$ 0.079$ 197.50
5,000+$ 0.0744$ 372.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHGSEMI
PackagingSOIC-14
Features-
Input Logic Level - High3.5V;7V;11V
Input Logic Level - Low1.5V;3V;4V
Operating Temperature-40℃~+85℃
Logic Family4000 Series
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)250nA;500nA;1uA
Voltage - Supply5V~15V
Current - Output High(IOH)6.8mA
Number of Channels3;3
Propagation Delay90ns@15V,50pF
Output Logic Level - Low50mV
Current - Output Low(IOL)6.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4075B provides a triple 3-input OR function. Outputs are fully buffered for the highest noise immunity and pattern-insensitive output impedance. It operates over the recommended VDD supply range (5V to 15V with respect to GND, typically ground). Unused inputs must be connected to VDD, GND, or another input.

Features

AI Translation
  • Wide supply voltage range: 5V to 15V
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection on inputs and outputs
  • Operating temperature range: -40°C to +85°C
  • Package options: DIP14/SOP14/TSSOP14