BHFUSE BSMD0805-110-12V
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD0805-110-12V |
| LCSC Part # | C910824 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 1.1A 0805 |
| Description | 12V 1.1A 40A 2.2A 35mΩ 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
47,250 
47,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0668 | $ 0.67 |
100+ | $ 0.0517 | $ 5.17 |
300+ | $ 0.0441 | $ 13.23 |
1,000+ | $ 0.0384 | $ 38.40 |
4,000+ | $ 0.0339 | $ 135.60 |
8,000+ | $ 0.0316 | $ 252.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$