muRata NFM31KC223R1H3L
| Manufacturer | |
| MPN | NFM31KC223R1H3L |
| LCSC Part # | C910719 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | Very Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 3,909
3,909 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6304 | $ 0.63 |
| 10+ | $ 0.5653 | $ 5.65 |
| 30+ | $ 0.5327 | $ 15.98 |
| 100+ | $ 0.5001 | $ 50.01 |
| 500+ | $ 0.4806 | $ 240.30 |
| 1,000+ | $ 0.4708 | $ 470.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C910719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



