muRata LFB182G45CL3D178
| Manufacturer | |
| MPN | LFB182G45CL3D178 |
| LCSC Part # | C910715 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | BANDPASS FILTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Attenuation Value | 20dB@960MHz;23dB@5000MHz;32dB@7500MHz | |
| Frequency | 2.45GHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Characteristics (at -40 ~ +85 °C)
In-Stock: 1,405
1,405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2804 | $ 1.40 |
| 50+ | $ 0.2296 | $ 11.48 |
| 150+ | $ 0.2078 | $ 31.17 |
| 500+ | $ 0.1806 | $ 90.30 |
| 2,500+ | $ 0.1686 | $ 421.50 |
| 4,000+ | $ 0.1613 | $ 645.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Attenuation Value | 20dB@960MHz;23dB@5000MHz;32dB@7500MHz | |
| Frequency | 2.45GHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Characteristics (at -40 ~ +85 °C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



