LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5109BSDX/NOPB product image
  • LM5109BSDX/NOPB thumbnail 1
  • LM5109BSDX/NOPB thumbnail 2
  • LM5109BSDX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5109BSDX/NOPBRoHS

Manufacturer
MPN
LM5109BSDX/NOPB
LCSC Part #
C910385
Packaging
WSON-8(4x4)
Customer #
Key Attributes
High-voltage 1A peak half-bridge gate driver
Datasheetpdf iconTI LM5109BSDX/NOPB
In-Stock: 957
957 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6498$ 0.65
10+$ 0.5558$ 5.56
30+$ 0.4878$ 14.63
100+$ 0.4327$ 43.27
500+$ 0.4165$ 208.25
1,000+$ 0.4051$ 405.10
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingWSON-8(4x4)
Input Logic Level - Low800mV~1.8V
Low Level Delay Time32ns
High Level Delay Time30ns
Quiescent Current300uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply8V~14V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)1A
Rise Time15ns
Fall Time15ns
FeaturesUnder Voltage Protection;-
Current - Output High(IOH)1A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

The LM5109B device is a cost-effective high-voltage gate driver designed to drive high-side and low-side N-channel MOSFETs in synchronous buck or half-bridge configurations. The floating high-side driver can operate with supply rail voltages up to 90V. The outputs are independently controlled via cost-effective TTL- and CMOS-compatible input thresholds. A robust level-shifting technique combines high operating speed and low power consumption and provides clean level shifting from the control input logic to the high-side gate driver. The device provides undervoltage lockout on both the low-side and high-side supply rails. The device is available in an 8-pin SOIC and a thermally enhanced 8-pin WSON package.

Features

AI Translation
  • Drives high-side and low-side N-channel MOSFETs
  • 1A peak output current (1.0A sink and 1.0A source)
  • TTL and CMOS compatible inputs
  • Bootstrap supply voltage up to 108VDC
  • Short propagation time (30ns typical)
  • Drives 1000pF loads with 15ns rise and fall times
  • Excellent propagation delay matching (2ns typical)
  • Supply rail UVLO support
  • Low power consumption
  • 8-pin SOIC and thermally enhanced 8-pin WSON packages

Applications

AI Translation
  • Current feedback push-pull converters
  • Half-bridge and full-bridge power converters
  • Solid-state motor drives
  • Double-switch forward power converters