DEXU Electronics B2412S-1WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B2412S-1WR2 |
| LCSC Part # | C909782 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet | DEXU Electronics B2412S-1WR2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.1mm | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.1mm | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Length | 11.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1475$ 0.9754 | $ 0.98 |
| 10+ | $ 0.9489$ 0.8066 | $ 8.07 |
| 42+ | $ 0.8399$ 0.7140 | $ 29.99 |
| 84+ | $ 0.7178$ 0.6102 | $ 51.26 |
| 504+ | $ 0.6625$ 0.5632 | $ 283.85 |
| 1,008+ | $ 0.638$ 0.5423 | $ 546.64 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.1mm | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.1mm | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 85% | |
| Length | 11.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
C909782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



