GOODWORK MMBT3906
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MMBT3906 |
| LCSC Part # | C909755 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 40V 200mA 300MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
115,600
115,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0075 $ 0.0068 | $ 0.14 |
200+ | $ 0.006 $ 0.0054 | $ 1.08 |
600+ | $ 0.0051 $ 0.0046 | $ 2.76 |
3,000+ | $ 0.0042 $ 0.0038 | $ 11.40 |
9,000+ | $ 0.0038 $ 0.0035 | $ 31.50 |
30,000+ | $ 0.0035 $ 0.0032 | $ 96.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$