GOODWORK SS8550
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SS8550 |
| LCSC Part # | C909745 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 25V 1.5A 100MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21,750
21,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.013 $ 0.0104 | $ 0.52 |
500+ | $ 0.0104 $ 0.0084 | $ 4.20 |
3,000+ | $ 0.0079 $ 0.0064 | $ 19.20 |
6,000+ | $ 0.0071 $ 0.0057 | $ 34.20 |
30,000+ | $ 0.0063 $ 0.0051 | $ 153.00 |
45,000+ | $ 0.0059 $ 0.0048 | $ 216.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$