TI DRV8701ERGER
| Manufacturer | |
| MPN | DRV8701ERGER |
| LCSC Part # | C90964 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Brushed DC Motor Full-Bridge Gate Driver |
| Description | Full-Bridge MOSFET 150mA 300mA VQFN-24-EP(4x4) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18,314
18,314
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7358 | $ 0.74 |
10+ | $ 0.6307 | $ 6.31 |
30+ | $ 0.5563 | $ 16.69 |
100+ | $ 0.4948 | $ 49.48 |
500+ | $ 0.4754 | $ 237.70 |
1,000+ | $ 0.4641 | $ 464.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$