GOODWORK MBR1060CT
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MBR1060CT |
| LCSC Part # | C908732 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-220AB |
| Description | 150A 60V 1 Pair Common Cathode 750mV@10A 10A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1904 $ 0.0952 | $ 0.48 |
50+ | $ 0.1401 $ 0.0701 | $ 3.51 |
150+ | $ 0.1237 $ 0.0619 | $ 9.29 |
500+ | $ 0.1032 $ 0.0516 | $ 25.80 |
2,000+ | $ 0.0941 $ 0.0471 | $ 94.20 |
5,000+ | $ 0.0886 $ 0.0443 | $ 221.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$