MetalLions AL0510-100K
| Manufacturer | MetalLionsAsian Brands |
| MPN | AL0510-100K |
| LCSC Part # | C908646 |
| Packaging | Through Hole,D5xL10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 126mA 450mΩ Through Hole,D5xL10.5mm |
| Datasheet | MetalLions AL0510-100K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | Through Hole,D5xL10.5mm | |
| Current Rating | 126mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 30MHz | |
| DC Resistance(DCR) | 450mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@7.96MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | Through Hole,D5xL10.5mm | |
| Current Rating | 126mA | |
| Inductance | 10uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 30MHz | |
| DC Resistance(DCR) | 450mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@7.96MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | Through Hole,D5xL10.5mm | |
| Current Rating | 126mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 30MHz | |
| DC Resistance(DCR) | 450mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@7.96MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | Through Hole,D5xL10.5mm | |
| Current Rating | 126mA | |
| Inductance | 10uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 30MHz | |
| DC Resistance(DCR) | 450mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@7.96MHz |
Help & FeedbackShow similar products (0) >
C908646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



