MetalLions AL0307-681K
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | AL0307-681K |
| LCSC Part # | C908621 |
| Package | Through Hole,D2.8xL7mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 45mA 28Ω Through Hole,D2.8xL7mm |
| Description | 45mA 680uH ±10% 28Ω Color Band Inductor Through Hole,D2.8xL7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | Through Hole,D2.8xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,850 
4,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0102 | $ 0.51 |
500+ | $ 0.008 | $ 4.00 |
3,000+ | $ 0.0061 | $ 18.30 |
6,000+ | $ 0.0054 | $ 32.40 |
24,000+ | $ 0.0048 | $ 115.20 |
51,000+ | $ 0.0044 | $ 224.40 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$