LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions ACM1513F-301T130 product image
  • ACM1513F-301T130 thumbnail 1
  • ACM1513F-301T130 thumbnail 2
  • ACM1513F-301T130 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions ACM1513F-301T130RoHS

Manufacturer
MetalLionsAsian Brands
MPN
ACM1513F-301T130
LCSC Part #
C908585
Packaging
SMD-4P,15x13mm
Customer #
Key Attributes
CMC 13A 2LN 300Ω SMD
Datasheetpdf iconMetalLions ACM1513F-301T130
In-Stock: 364
364 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7761$ 1.6873$ 1.69
10+$ 1.4917$ 1.4172$ 14.17
30+$ 1.3357$ 1.2690$ 38.07
100+$ 1.0627$ 1.0096$ 100.96
350+$ 0.9831$ 0.9340$ 326.90
1,050+$ 0.949$ 0.9016$ 946.68
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMetalLions
PackagingSMD-4P,15x13mm
DC Resistance(DCR)5mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Current Rating13A
Impedance @ Frequency300Ω@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Features

AI Translation
  • Winding type realizes small size and low profile
  • Prevention of common mode noise at high frequency
  • Excellent solderability
  • Operating temperature -40~+125°C (Including self - temperature rise)
  • RoHS Compliant
  • Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
  • Best for high current circuit such as car
  • Wireless charging and power device design