LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions ACM1211F-272T15 product image
  • ACM1211F-272T15 thumbnail 1
  • ACM1211F-272T15 thumbnail 2
  • ACM1211F-272T15 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MetalLions ACM1211F-272T15RoHS

Manufacturer
MetalLionsAsian Brands
MPN
ACM1211F-272T15
LCSC Part #
C908584
Packaging
SMD-4P,12x10.8mm
Customer #
Key Attributes
CMC 1.5A 2LN 2.7kΩ SMD
Datasheetpdf iconMetalLions ACM1211F-272T15
In-Stock: 522
522 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9406$ 0.8936$ 0.89
10+$ 0.7566$ 0.7188$ 7.19
30+$ 0.6655$ 0.6323$ 18.97
100+$ 0.5743$ 0.5456$ 54.56
500+$ 0.5199$ 0.4940$ 247.00
1,000+$ 0.4927$ 0.4681$ 468.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMetalLions
PackagingSMD-4P,12x10.8mm
DC Resistance(DCR)50mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Current Rating1.5A
Impedance @ Frequency2.7kΩ@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Winding type realizes small size and low profile
  • Prevention of common mode noise at high frequency
  • Excellent solderability
  • Operating temperature -40~+125°C (Including self - temperature rise)
  • RoHS Compliant
  • Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
  • Best for high current circuit such as car
  • Wireless charging and power device design