LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions ACM1211F-800T100 product image
  • ACM1211F-800T100 thumbnail 1
  • ACM1211F-800T100 thumbnail 2
  • ACM1211F-800T100 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MetalLions ACM1211F-800T100RoHS

Manufacturer
MetalLionsAsian Brands
MPN
ACM1211F-800T100
LCSC Part #
C908579
Packaging
SMD-4P,12x10.8mm
Customer #
Key Attributes
CMC 10A 2LN 80Ω SMD
Datasheetpdf iconMetalLions ACM1211F-800T100
In-Stock: 354
354 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9863$ 0.9370$ 0.94
10+$ 0.8038$ 0.7637$ 7.64
30+$ 0.7125$ 0.6769$ 20.31
100+$ 0.6213$ 0.5903$ 59.03
500+$ 0.5204$ 0.4944$ 247.20
1,000+$ 0.4932$ 0.4686$ 468.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMetalLions
PackagingSMD-4P,12x10.8mm
DC Resistance(DCR)2mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Current Rating10A
Impedance @ Frequency80Ω@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Winding type realizes small size and low profile
  • Prevention of common mode noise at high frequency
  • Excellent solderability
  • Operating temperature -40~+125°C (Including self - temperature rise)
  • RoHS Compliant
  • Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
  • Best for high current circuit such as car
  • Wireless charging and power device design