MetalLions ACM9070F-222T25
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | ACM9070F-222T25 |
| LCSC Part # | C908578 |
| Package | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | CMC 2.5A 2LN 2.2kΩ SMD |
| Description | 2Line Common Mode Choke Surface Mount 9x7x4.8mm 2.2kΩ@100MHz 2.5A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Package | SMD-4P,9x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
164 
164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7332 | $ 0.73 |
10+ | $ 0.5885 | $ 5.89 |
30+ | $ 0.5169 | $ 15.51 |
100+ | $ 0.4453 | $ 44.53 |
700+ | $ 0.3861 | $ 270.27 |
1,400+ | $ 0.3628 | $ 507.92 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$