LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions ACM7060F-272T10 product image
  • ACM7060F-272T10 thumbnail 1
  • ACM7060F-272T10 thumbnail 2
  • ACM7060F-272T10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions ACM7060F-272T10RoHS

Manufacturer
MetalLionsAsian Brands
MPN
ACM7060F-272T10
LCSC Part #
C908571
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
CMC 1A 2LN 2.7kΩ SMD
Datasheetpdf iconMetalLions ACM7060F-272T10
In-Stock: 3,848
3,848 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6844$ 0.6502$ 0.65
10+$ 0.569$ 0.5406$ 5.41
30+$ 0.5105$ 0.4850$ 14.55
100+$ 0.4536$ 0.4310$ 43.10
500+$ 0.369$ 0.3506$ 175.30
1,500+$ 0.3512$ 0.3337$ 500.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMetalLions
PackagingSMD-4P,7x6mm
DC Resistance(DCR)63mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Current Rating1A
Impedance @ Frequency2.7kΩ@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Winding type realizes small size and low profile
  • Prevention of common mode noise at high frequency
  • Excellent solderability
  • Operating temperature -40~+125°C (Including self - temperature rise)
  • RoHS Compliant
  • Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
  • Best for high current circuit such as car
  • Wireless charging and power device design