MetalLions ACM7060F-102T30
| Manufacturer | MetalLionsAsian Brands |
| MPN | ACM7060F-102T30 |
| LCSC Part # | C908569 |
| Packaging | SMD,7x6mm |
| Customer # | |
| Key Attributes | CMC 3A 2LN 1.02kΩ SMD |
| Datasheet | MetalLions ACM7060F-102T30 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6mm | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 3A | |
| Impedance @ Frequency | 1.02kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6mm | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 3A | |
| Impedance @ Frequency | 1.02kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Winding type realizes small size and low profile
- Prevention of common mode noise at high frequency
- Excellent solderability
- Operating temperature -40~+125°C (Including self - temperature rise)
- RoHS Compliant
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- Wireless charging and power device design
In-Stock: 2,862
2,862 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5717$ 0.5432 | $ 0.54 |
| 10+ | $ 0.4577$ 0.4349 | $ 4.35 |
| 30+ | $ 0.4023$ 0.3822 | $ 11.47 |
| 100+ | $ 0.347$ 0.3297 | $ 32.97 |
| 500+ | $ 0.2997$ 0.2848 | $ 142.40 |
| 1,500+ | $ 0.2818$ 0.2678 | $ 401.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6mm | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 3A | |
| Impedance @ Frequency | 1.02kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6mm | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 3A | |
| Impedance @ Frequency | 1.02kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Winding type realizes small size and low profile
- Prevention of common mode noise at high frequency
- Excellent solderability
- Operating temperature -40~+125°C (Including self - temperature rise)
- RoHS Compliant
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- Wireless charging and power device design
C908569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



