LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions ACM7060F-501T50 product image
  • ACM7060F-501T50 thumbnail 1
  • ACM7060F-501T50 thumbnail 2
  • ACM7060F-501T50 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MetalLions ACM7060F-501T50RoHS

Manufacturer
MetalLionsAsian Brands
MPN
ACM7060F-501T50
LCSC Part #
C908566
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
CMC 5A 2LN 350Ω SMD
Datasheetpdf iconMetalLions ACM7060F-501T50

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMetalLions
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)10mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency350Ω@100MHz
Current Rating5A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Winding type realizes small size and low profile
  • Prevention of common mode noise at high frequency
  • Excellent solderability
  • Operating temperature: -40 ~ +125℃ (Including self-temperature rise)
  • RoHS Compliant
  • Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
  • Best for high current circuit such as car
  • Wireless charging and power device design
In-Stock: 9,721
9,721 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5686$ 0.5402$ 0.54
10+$ 0.4571$ 0.4343$ 4.34
30+$ 0.4006$ 0.3806$ 11.42
100+$ 0.3457$ 0.3285$ 32.85
500+$ 0.294$ 0.2793$ 139.65
1,500+$ 0.2778$ 0.2640$ 396.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$