LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GOODWORK RS2M-SMB product image
  • RS2M-SMB thumbnail 1
  • RS2M-SMB thumbnail 2
  • RS2M-SMB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK RS2M-SMB

Manufacturer
GOODWORKAsian Brands
MPN
RS2M-SMB
LCSC Part #
C908427
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
Diode 1kV 2A SMB(DO-214AA)
DatasheetGOODWORK RS2M-SMB
RoHS Compliance2 documents available
Alternative Parts5
In-Stock: 2,480
2,480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0189$ 0.0180$ 0.36
200+$ 0.015$ 0.0143$ 2.86
600+$ 0.0128$ 0.0122$ 7.32
3,000+$ 0.0105$ 0.0100$ 30.00
12,000+$ 0.0094$ 0.0090$ 108.00
18,000+$ 0.0088$ 0.0084$ 151.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSMB(DO-214AA)
Reverse Recovery Time (trr)500ns
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@2A
Reverse Leakage Current (Ir)5uA@1kV
Non-Repetitive Peak Forward Surge Current60A
Current - Rectified2A

Features

AI Translation
  • Ideal for SMT applications
  • Easy pick-and-place
  • Built-in strain relief
  • Fast switching speed
  • Case: molded plastic
  • Epoxy: UL 94V-0 rated flame retardant
  • Metallurgical bond construction
  • Polarity: color band indicates cathode end
  • Mounting position: any
  • Weight: 0.093 g

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS3M-SMBGOODWORKSMB(DO-214AA)21,140$0.0266 $0.0279
RS5M-SMBGOODWORKSMB(DO-214AA)21,060$0.0353 $0.0371
US2M-SMBGOODWORKSMB(DO-214AA)1,750$0.0200 $0.021
US3M-SMBGOODWORKSMB(DO-214AA)1,310$0.0339 $0.0356
US5M-SMBGOODWORKSMB(DO-214AA)3,640$0.0453 $0.0476