Sunltech SLT130125T103MTB
| Manufacturer | |
| MPN | SLT130125T103MTB |
| LCSC Part # | C908345 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1mH ±15% 100mΩ Wirewound Inductor Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | Through Hole | |
| Inductance | 1mH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 241
241 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1724 | $ 3.17 |
| 10+ | $ 2.8371 | $ 28.37 |
| 30+ | $ 2.6372 | $ 79.12 |
| 100+ | $ 2.4712 | $ 247.12 |
| 500+ | $ 2.36 | $ 1180.00 |
| 1,000+ | $ 2.3084 | $ 2308.40 |
Standard Packaging64/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | Through Hole | |
| Inductance | 1mH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



