FUXINSEMI SMAJ18CA
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | SMAJ18CA |
| LCSC Part # | C908196 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%.
- Low profile surface mounted application in order to optimize board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types.
- Glass passivated chip junction.
- Lead - free parts meet RoHS requirments.
- Compliant to Halogen - free
In-Stock: 3,460
3,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0343$ 0.0309 | $ 0.62 |
| 200+ | $ 0.0274$ 0.0247 | $ 4.94 |
| 600+ | $ 0.0236$ 0.0213 | $ 12.78 |
| 5,000+ | $ 0.0204$ 0.0184 | $ 92.00 |
| 10,000+ | $ 0.0184$ 0.0166 | $ 166.00 |
| 20,000+ | $ 0.0173$ 0.0156 | $ 312.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%.
- Low profile surface mounted application in order to optimize board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types.
- Glass passivated chip junction.
- Lead - free parts meet RoHS requirments.
- Compliant to Halogen - free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



