LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHARP PC3SD12NTZAH product image
  • PC3SD12NTZAH thumbnail 1
  • PC3SD12NTZAH thumbnail 2
  • PC3SD12NTZAH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHARP PC3SD12NTZAHRoHS

Manufacturer
MPN
PC3SD12NTZAH
LCSC Part #
C908103
Packaging
DIP-5
Customer #
Key Attributes
Phototriac Coupler for triggering
Datasheetpdf iconSHARP PC3SD12NTZAH
In-Stock: 1,931
1,931 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5242$ 0.52
10+$ 0.4122$ 4.12
60+$ 0.3651$ 21.91
120+$ 0.3067$ 36.80
480+$ 0.2808$ 134.78
1,020+$ 0.2645$ 269.79
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerSHARP
PackagingDIP-5
Number of Channels1
Features-
Holding Current (Ih)0.1mA
Isolation Voltage(Vrms)5kV
Static dv/dt2000V/us
Operating Temperature-30℃~+100℃
Output Current(It(rms))100mA
Forward Current50mA
Current - Surge(Itsm)1.2A
Load Voltage600V
Voltage - Forward(Vf)1.2V
Zero Crossing CircuitNo
Output TypeTRIAC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

PC3SD12NTZ Series Phototriac Coupler include an infrared emitting diode (IRED) optically coupled to an output Phototriac. These devices feature full wave control and are ideal isolated drivers for medium to high current Triacs. DIP package provides 5.0kV isolation from input to output with superior commutative noise immunity.

Features

AI Translation
  • High repetitive peak off-state voltage (VDRM: 600V)
  • Non-zero crossing functionality
  • 6 pin DIP package
  • Superior noise immunity (dV/dt : MIN. 1000V/μs)
  • Double transfer mold construction (Ideal for Flow Soldering)
  • High isolation voltage between input and output (Viso(rms): 5.0kV)

Applications

AI Translation
  • Triggering for Triacs used to switch on and off devices which require AC Loads. For example heaters, fans, motors, solenoids, and valves.
  • Triggering for Triacs used for implementing phase control in applications such as lighting control and temperature control (HVAC).
  • AC line control in power supply applications.