muRata 1267AY-470M=P3
| Manufacturer | |
| MPN | 1267AY-470M=P3 |
| LCSC Part # | C907948 |
| Packaging | SMD,8.3x8.3mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 1.6A 140mΩ SMD,8.3x8.3mm |
| Datasheet | muRata 1267AY-470M=P3 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 1.6A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 1.6A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,090
1,090 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3998 | $ 2.00 |
| 50+ | $ 0.3182 | $ 15.91 |
| 150+ | $ 0.2823 | $ 42.35 |
| 1,000+ | $ 0.2383 | $ 238.30 |
| 2,000+ | $ 0.2187 | $ 437.40 |
| 5,000+ | $ 0.2073 | $ 1036.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 1.6A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 1.6A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Type | - |
Help & FeedbackShow similar products (0) >
C907948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SQH8040S-470M-LF | Coilmaster | Similar | SMD,8.3x8.3mm | 19 | $ 0.4703 | ||
| DEM8045Z-470M=P3 | muRata | Similar | SMD,8.3x8.3mm | 503 | $0.2633 $0.6751 | ||
| DO3316P-473MLD | Coilcraft | Similar | SMD,12.9x9.4mm | 484 | $ 1.8142 | ||
| SMSD0804-470MT | Shun Xiang Nuo | Similar | SMD,13x9.8mm | 700 | $0.2011 $0.2116 | ||
| SSD0804-470MT | LanTu Micro | Similar | SMD,13x9.4mm | 1,005 | $0.1931 $0.2032 |



