TECH PUBLIC TP5108E23E-18
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP5108E23E-18 |
| LCSC Part # | C907845 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 500mA High PSRR Voltage Regulators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 7V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 7V | |
| Features | Enable control | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP5108E is a high-performance, 500mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The TP5108E is available in 5 pin SOT23-5 Package. the output standards of 1.2V 1.5V 1.8V 2.5V 2.8V 3.0V 3.3V
Features
AI Translation
- Quiescent Current: 80uA
- PSRR: 72dB@1KHz
- <1uA current at shutdown mode
- Output voltage accuracy: tolerance ±2%
- Output current: 500mA(Typ.)
- SOT23-5 package
Applications
AI Translation
- CDM/GSM mobile phone
- PDAs/MP3
- Audio/Video equipment
In-Stock: 2,505
2,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0742 | $ 3.71 |
| 150+ | $ 0.0644 | $ 9.66 |
| 500+ | $ 0.057 | $ 28.50 |
| 3,000+ | $ 0.0511 | $ 153.30 |
| 6,000+ | $ 0.0482 | $ 289.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 7V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 7V | |
| Features | Enable control | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP5108E is a high-performance, 500mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The TP5108E is available in 5 pin SOT23-5 Package. the output standards of 1.2V 1.5V 1.8V 2.5V 2.8V 3.0V 3.3V
Features
AI Translation
- Quiescent Current: 80uA
- PSRR: 72dB@1KHz
- <1uA current at shutdown mode
- Output voltage accuracy: tolerance ±2%
- Output current: 500mA(Typ.)
- SOT23-5 package
Applications
AI Translation
- CDM/GSM mobile phone
- PDAs/MP3
- Audio/Video equipment
C907845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT9013-18GB | TECH PUBLIC | SOT-23-5 | 10,980 | $ 0.0843 | ||
| TP2028-1.8YN5G | TECH PUBLIC | SOT-23-5 | 3,865 | $ 0.0871 | ||
| TP9001-18S5 | TECH PUBLIC | SOT-23-5 | 2,950 | $ 0.0758 | ||
| WL2803E18 | TECH PUBLIC | SOT-23-5 | 2,050 | $ 0.0989 | ||
| TPRT9013-18GB | TECH PUBLIC | SOT-23-5 | 420 | $ 0.0952 | ||
| SPX3819M5-L-1-8 | TECH PUBLIC | SOT-23-5 | 5,290 | $ 0.1153 | ||
| TPSPX3819M5-L-1-8 | TECH PUBLIC | SOT-23-5 | 3,110 | $ 0.1518 | ||
| HT7818-7 | TECH PUBLIC | SOT-23-5 | 3,340 | $ 0.1079 | ||
| TPTLV75518PDBVR | TECH PUBLIC | SOT-23-5 | 2,195 | $ 0.1298 | ||
| TPAP7365-18WG | TECH PUBLIC | SOT-23-5 | 3,510 | $ 0.0894 |



