muRata DE1B3KX101KTMBP01F
| Manufacturer | |
| Mfr. Part # | DE1B3KX101KTMBP01F |
| LCSC Part # | C907738 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP SAFETY 100pF ±10% TH |
| Description | 100pF ±10% Safety Capacitor Through Hole |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0735 | $ 0.74 |
100+ | $ 0.0593 | $ 5.93 |
500+ | $ 0.0522 | $ 26.10 |
1,000+ | $ 0.0469 | $ 46.90 |
5,000+ | $ 0.0426 | $ 213.00 |
10,000+ | $ 0.0405 | $ 405.00 |
Standard Packaging 500/Full
Bag | ||